2-contact, 4mm pitch wire-to-board receptacle connector with straight orientation. Features tin-plated bronze female contacts and a white housing. Rated for 10A current, 300V voltage, and operates from -40°C to 125°C. This surface mount component is UL94 V-0 flammability rated and supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera 009176002011106 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 8mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176002011106 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
