2-position, right-angle IDC receptacle with female contacts made of bronze and copper alloy, plated in tin. Features a 4mm pitch, 20 AWG wire/cable gauge capacity, and a 300V voltage rating. This surface mount component operates between -40°C and 125°C, with a 10A current rating and UL94 V-0 flammability. Housing is white, with a 5mm depth and 8mm length.
Kyocera 009176002711106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176-700 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176002711106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.