
This 2-position receptacle from Kyocera features a voltage rating of 300V and a current rating of 10A. It has a contact material of bronze with a tin plating and is designed for surface mount applications. The receptacle is RoHS compliant and has a flammability rating of UL94 V-0. It is available in a package quantity of 600 pieces, packaged in tape and reel, with a pitch of 4mm.
Kyocera 009176002732106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176-700 |
| Termination | SMD/SMT |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176002732106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.