3-position IDC connector, receptacle gender, straight orientation, designed for 22AWG wire. Features tin-plated bronze female contacts, a white housing, and a 4mm pitch. Rated for 10A current and 250V AC (300V general), with a maximum operating temperature of 125°C. Surface mount termination with solder connection, UL94 V-0 flammability rating. Packaged in tape and reel for efficient assembly.
Kyocera 009176003022106 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 10A |
| Depth | 5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Length | 12mm |
| Mating Cycles | 3 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9176 |
| Termination | Solder |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009176003022106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.