Kyocera 009188004012062 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9188 SOLO |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009188004012062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.