Kyocera 009188004020062 technical specifications.
| Contact Material | Tin |
| Contact Plating | Gold |
| Material | Copper |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Series | 9188 SOLO |
| Stack Height | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009188004020062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.