Kyocera 009188006020062 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 1A |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9188 SOLO |
| Stack Height | 2.1mm |
| Termination | Solder |
| Voltage Rating | 125V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009188006020062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.