The 9188 SOLO series connector features gold contact plating, a surface mount design, and a stack height of 8mm. It is available in quantities of 2000 and packaged in tape and reel format. This connector is compliant with RoHS regulations and is not radiation hardened.
Kyocera 009188008020062 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9188 SOLO |
| Stack Height | 8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009188008020062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.