Kyocera 009258008004064 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9258 SOLO |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009258008004064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.