
The 9258 SOLO series connector features gold plating and is designed for surface mount applications. It has 8 female contacts and is available in quantities of 1200 per pack. The connector is packaged on tape and reel for easy handling. It is compliant with RoHS regulations, indicating a reduction in hazardous substances.
Kyocera 009258008008062 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Rows | 1 |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 9258 SOLO |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009258008008062 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.