Kyocera 009258008008064 technical specifications.
| Contact Plating | Gold |
| Depth | 6mm |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | 9258 SOLO |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009258008008064 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.