
4-position, right-angle wire-to-board connector with a 2.5mm pitch. Features female copper contacts with tin plating, rated for 6A and 250V AC. Housing is black, UL94 V-0 flammability rated, and operates from -40°C to 125°C. Supports wire gauges from 18AWG to 24AWG and is supplied on tape and reel.
Kyocera 009276004021006 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Current | 6A |
| Current Rating | 6A |
| Depth | 9mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Number of Levels | 1 |
| Number of Positions | 4 |
| Number of Positions Per Level | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | 9276 |
| Termination | Screwless |
| Voltage | 250V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009276004021006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.