Kyocera 009286002021906 technical specifications.
| Color | White |
| Contact Plating | Tin |
| Contact Type | Spring |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9286 |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009286002021906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.