
3-position, 1-row straight female rectangular connector for discrete wire, featuring a 250V voltage rating and a 125°C maximum operating temperature. Constructed from white nylon housing with bronze, copper, or copper alloy contacts plated in tin, this free-hanging connector supports wire gauges from 18AWG to 26AWG. It utilizes spring contact type and crimp termination, operating within a -40°C to 125°C temperature range.
Kyocera 009286003021106 technical specifications.
| Color | White, Red |
| Contact Material | Bronze, Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Spring |
| Depth | 17mm |
| Gender | Female |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.8mm |
| Material | Nylon |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 9286 |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009286003021106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.