
3-position, 1-row straight rectangular header and wire housing for discrete wire applications. Features female copper contacts with tin plating and spring termination, supporting 18-26AWG wire gauges. Rated for 300V and 8A, with a maximum operating temperature of 125°C and a flammability rating of UL94 V-0. This lead-free, RoHS-compliant component is free-hanging and white in color.
Kyocera 009286003021906 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Spring |
| Current Rating | 8A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9286 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009286003021906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.