
Rectangular connector housing with 4 positions and 4 female contacts. Features spring contact type, copper/bronze contact material with tin plating, and a 10A current rating. Rated for 250V AC and 300V, with a maximum operating temperature of 125°C. Insulation is UL94 V-0 rated Nylon. Designed for straight, free-hanging cable mounting with a 4mm pitch, accommodating discrete wire gauges from 18AWG to 26AWG.
Kyocera 009286004121506 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper, Bronze |
| Contact Plating | Tin |
| Contact Type | Spring |
| Current Rating | 10A |
| Depth | 17mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 8.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 9286 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009286004121506 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.