Kyocera 009286008121906 technical specifications.
| Color | Red |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Tin |
| Contact Type | Spring |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Bulk |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 9286 |
| Termination | Crimp |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009286008121906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.