
2-position, 1-row surface mount rectangular connector featuring female copper alloy contacts with tin plating. Rated for 7A current and 200V, this white connector operates between -40°C and 125°C, with a 4mm pitch. It supports wire gauges from 18AWG to 26AWG and is UL94 V-0 flammability rated, lead-free, and RoHS compliant.
Kyocera 009296002553906 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9296 |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009296002553906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.