
6-position, single-row female header for surface mount and through-hole board mounting. Features copper alloy contacts with tin plating, rated for 7A current and 200V voltage. Operates across a -40°C to 125°C temperature range and is UL94 V-0 flammability rated. Accommodates wire gauges from 18 to 26AWG and is supplied on tape and reel.
Kyocera 009296006503906 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 9296 |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009296006503906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
