
6-position, single-row vertical top mount SMT poke home connector for lighting applications. Features a 4mm pitch, 7A current rating, and 200V voltage rating. Constructed with a white copper alloy housing and tin-plated contacts. Operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. Accommodates wire gauges from 18AWG to 26AWG, with a specific mention of 16AWG wire/cable gauge. This lead-free, RoHS-compliant component is supplied in tape and reel packaging.
Kyocera 009296006553906 technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 7A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Package Quantity | 400 |
| Packaging | Tape and Reel |
| Pitch | 4mm |
| RoHS Compliant | Yes |
| Series | 9296 |
| Termination | SMD/SMT |
| Voltage Rating | 200V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 009296006553906 to view detailed technical specifications.
No datasheet is available for this part.