Kyocera 02-012-147-5200-000 technical specifications.
| Gender | Male |
| Number of Contacts | 12 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Kyocera 02-012-147-5200-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.