Kyocera 02-060-013-5200-000 technical specifications.
| Contact Plating | Gold |
| Number of Contacts | 60 |
| Number of Rows | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kyocera 02-060-013-5200-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.