Kyocera 020160145200000 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 5208 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 020160145200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.