Kyocera 020161445200000 technical specifications.
| Number of Contacts | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 020161445200000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.