Kyocera 0201ZD103KA72A technical specifications.
| Capacitance | 10nF |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 0201ZD103KA72A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.