Kyocera 04 6296 033 000 883+ technical specifications.
| Terminal Pitch (mm) | 0.3 |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Rows | 1 |
| Product Length (mm) | 11.8 |
| Product Depth (mm) | 3.8 |
| Product Height (mm) | 1 |
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 33 |
| Termination Method | Solder |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Max Current Rating | 0.2A |
| Max Voltage Rating | 50VDC|50VAC |
| Cage Code | SS615 |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Kyocera 04 6296 033 000 883+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.