Kyocera 04023J1R8ABSTR/500 technical specifications.
| Capacitance | 1.8pF |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | Accu-F/Accu-P |
| Termination | SMD/SMT |
| Voltage Rating | 25V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04023J1R8ABSTR/500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.