Kyocera 04024D474KAT4A technical specifications.
| Capacitance | 470nF |
| Package/Case | 0402 |
| Dielectric | X5R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 4V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04024D474KAT4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.