Kyocera 04025A101KAT6N technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 340 |
| Packaging | Waffle |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 04025A101KAT6N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.