Kyocera 045036006100862 technical specifications.
| Contact Plating | Gold |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | 5036, Kyocera |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 045036006100862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.