Kyocera 045036006200862LF technical specifications.
| Contact Material | Copper Alloy |
| Depth | 26.5mm |
| Length | 22.15mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 045036006200862LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.