
6-position, 6-contact surface mount modular connector with a 1.27mm pitch. Features copper alloy contacts with gold plating, rated for 500mA and 5V. Designed for push-push SIM card insertion with a right-angle orientation. Lead-free construction, supplied in tape and reel packaging.
Kyocera 045036006211862+ technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 5036, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 045036006211862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.