Kyocera 045036006219862+ technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Mount | Surface Mount, Standard |
| Number of Contacts | 6 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Series | 5036, Kyocera |
| Termination | SMD/SMT |
| Voltage Rating | 5V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 045036006219862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.