Kyocera 045036006299862+ technical specifications.
| Max Current Rating | 500mA |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 045036006299862+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.