Kyocera 046240050013894+ technical specifications.
| Mount | Surface Mount |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 046240050013894+ to view detailed technical specifications.
No datasheet is available for this part.