Conn FFC/FPC Connector SKT 4 POS 0.5mm Solder RA SMD T/R
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 3.55mm |
| Length | 4.4mm |
| Max Current Rating | 400mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Termination | Solder |
| RoHS | Compliant |