Kyocera 05045C332JA16A technical specifications.
| Capacitance | 3.3nF |
| Package/Case | Ceramic |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 418 |
| Packaging | Waffle |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 05045C332JA16A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.