Kyocera 0508YC104KAJ2V technical specifications.
| Capacitance | 100nF |
| Package/Case | 0508 |
| Dielectric | X7R |
| Height | 0.76mm |
| Length | 0.08inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Series | 0508 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 16V |
| Width | 0.05inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kyocera 0508YC104KAJ2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.