6-position SIM card socket with a 1.27mm terminal pitch, featuring a right-angle, surface-mount design for solder termination. This single-row socket supports a maximum current rating of 0.5A and a voltage rating of 5VDC/5VAC, operating within a temperature range of -40°C to 85°C.
Kyocera 055036006202862+ technical specifications.
| Type | SIM Card |
| Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 1.27mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Mounting | Surface Mount |
| Max Current Rating | 0.5A |
| Max Voltage Rating | 5VDC|5VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kyocera 055036006202862+ to view detailed technical specifications.
No datasheet is available for this part.