This 100nF ceramic capacitor from Kyocera has a voltage rating of 25V and a tolerance of 10%. It is available in a 0603 package, suitable for surface mount technology (SMT), and is rated for operation up to 125°C. The capacitor's dielectric is X7R, which provides a stable capacitance over a wide range of temperatures. The device is packaged in tape and reel, with 192 units per reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 192 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |