Kyocera 06035A181JAT2A-CT technical specifications.
| Capacitance | 180pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.9mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 06035A181JAT2A-CT to view detailed technical specifications.
No datasheet is available for this part.