The 0603 680pF C0G ceramic capacitor is a surface mount component with a capacitance of 680 picofarads and a tolerance of 5%. It operates within a temperature range of -55°C to 125°C. The capacitor is packaged in a 0603 case with dimensions of 1.6mm in length and 0.81mm in depth.
Kyocera 06035A681JAT2A/BKN technical specifications.
| Capacitance | 680pF |
| Package/Case | 0603 |
| Depth | 0.81mm |
| Dielectric | C0G |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035A681JAT2A/BKN to view detailed technical specifications.
No datasheet is available for this part.