Kyocera 06035C223KAT4A-10KREELS technical specifications.
| Capacitance | 22nF |
| Package/Case | 0603 |
| Dielectric | X7R |
| Tolerance | 10% |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035C223KAT4A-10KREELS to view detailed technical specifications.
No datasheet is available for this part.