Kyocera 06035J0R4QBSTR technical specifications.
| Capacitance | 0.4pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | C0G |
| Height | 0.63mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 06035J0R4QBSTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.