The Kyocera 08 6222 006 101 800+ is a right angle FFC/FPC connector with 6 contacts and a 0.5mm pitch. It is designed for surface mount applications and has a maximum operating temperature range of -40 to 85 degrees Celsius. The connector has a maximum current rating of 0.4A and a maximum voltage rating of 50VDC or 50VAC. It features a termination method of solder and a body orientation of right angle.
Kyocera 08 6222 006 101 800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 08 6222 006 101 800+ to view detailed technical specifications.
No datasheet is available for this part.