The Kyocera 08 6222 027 101 800+ is a right-angle FFC/FPC connector with 27 SKT contacts and a terminal pitch of 0.5mm. It features a surface mount design with a maximum operating temperature range of -40°C to 85°C. This connector is rated for a maximum current of 0.4A and a maximum voltage of 50VDC or 50VAC. It is suitable for use in applications where a high-density, low-profile connection is required.
Kyocera 08 6222 027 101 800+ technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Terminal Pitch | 0.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Max Current Rating | 0.4A |
| Max Voltage Rating | 50VDC|50VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kyocera 08 6222 027 101 800+ to view detailed technical specifications.
No datasheet is available for this part.