Kyocera 08051A100GAJ4A technical specifications.
| Capacitance | 10pF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Dielectric | C0G |
| Length | 0.079inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Weight | 0.000194oz |
| Width | 0.049inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A100GAJ4A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.