Kyocera 08051A151JSTME\1K technical specifications.
| Capacitance | 150pF |
| Package/Case | Ceramic |
| Dielectric | C0G |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A151JSTME\1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.