Kyocera 08051A151MA76N technical specifications.
| Capacitance | 150pF |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Waffle |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera 08051A151MA76N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.