Kyocera 08051A271JAT2A-CT technical specifications.
| Capacitance | 270pF |
| Package/Case | 0805 |
| Depth | 1.25mm |
| Dielectric | C0G |
| Height | 0.94mm |
| Length | 2.01mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Tolerance | 5% |
| RoHS | Unconfirmed |
Download the complete datasheet for Kyocera 08051A271JAT2A-CT to view detailed technical specifications.
No datasheet is available for this part.